Part Details for H13048U48WH by Hammond Manufacturing
Overview of H13048U48WH by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H13048U48WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ6720
|
Newark | Cabinet, Server, 48U, White, Steel, Cabinet Type:Server, Product Range:H1 Series, Rack U Height:48U, External Height - Imperial:90.87", External Width - Imperial:30", External Depth - Imperial:49.91", Enclosure Material:Steel Rohs Compliant: Yes |Hammond H13048U48WH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,747.6700 | Buy Now |
DISTI #
164-H13048U48WH-ND
|
DigiKey | 48U 30W 48D H1 DATA CENTER SERVE Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$3,567.8700 | Buy Now |
DISTI #
546-H13048U48WH
|
Mouser Electronics | Racks & Rack Cabinets 48U 30W 48D WHT DATA CABINET RoHS: Compliant | 0 |
|
$3,567.8700 | Order Now |
DISTI #
72075731
|
RS | 48U 30W 48D Data Cabinet | Hammond Manufacturing H13048U48WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,567.8700 | RFQ |
|
Onlinecomponents.com | White Steel Surface Mount Rack Cabinet RoHS: Compliant | 0 |
|
$3,120.0000 | Buy Now |