Part Details for H130A-24.000-18-2030-EXT-TR by Raltron Electronics Corporation
Overview of H130A-24.000-18-2030-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H130A-24.000-18-2030-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2701
|
Newark | Crystal, 24Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron H130A-24.000-18-2030-EXT-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.3010 / $0.3320 | Buy Now |
DISTI #
70AK2700
|
Newark | Crystal, 24Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron H130A-24.000-18-2030-EXT-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2925 |
|
$0.4130 / $0.6000 | Buy Now |
DISTI #
2151-H130A-24.000-18-2030-EXT-TRCT-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6886 In Stock |
|
$0.2545 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.1875 | Buy Now |
DISTI #
4165814RL
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 18PF, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 50 Container: Reel | 2825 |
|
$0.4416 / $0.6115 | Buy Now |
DISTI #
4165814
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 18PF, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2825 |
|
$0.4416 / $1.4647 | Buy Now |
DISTI #
4165969
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 18PF, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1000 Container: Reel | 3000 |
|
$0.2029 | Buy Now |
DISTI #
4165814RL
|
Farnell | CRYSTAL, 24MHZ, 18PF, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 2825 |
|
$0.3421 / $0.3596 | Buy Now |
DISTI #
4165814
|
Farnell | CRYSTAL, 24MHZ, 18PF, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 2825 |
|
$0.3421 / $0.5007 | Buy Now |
DISTI #
4165969
|
Farnell | CRYSTAL, 24MHZ, 18PF, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Reel | 3000 |
|
$0.2522 / $0.2697 | Buy Now |
Part Details for H130A-24.000-18-2030-EXT-TR
H130A-24.000-18-2030-EXT-TR CAD Models
H130A-24.000-18-2030-EXT-TR Part Data Attributes
|
H130A-24.000-18-2030-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H130A-24.000-18-2030-EXT-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for H130A-24.000-18-2030-EXT-TR
This table gives cross-reference parts and alternative options found for H130A-24.000-18-2030-EXT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H130A-24.000-18-2030-EXT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTXA1GJ24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | H130A-24.000-18-2030-EXT-TR vs PTXA1GJ24.0000MHZ |
PTXB2GJ24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | H130A-24.000-18-2030-EXT-TR vs PTXB2GJ24.0000MHZ |
PTXB1GJR24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 4 PIN | MtronPTI | H130A-24.000-18-2030-EXT-TR vs PTXB1GJR24.0000MHZ |
PTXA2GJ24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | H130A-24.000-18-2030-EXT-TR vs PTXA2GJ24.0000MHZ |
PTXA2GJR24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 4 PIN | MtronPTI | H130A-24.000-18-2030-EXT-TR vs PTXA2GJR24.0000MHZ |
PTXB1GJ24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | H130A-24.000-18-2030-EXT-TR vs PTXB1GJ24.0000MHZ |
PTXA3GJ24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, HC-49/US, SMD, 4 PIN | MtronPTI | H130A-24.000-18-2030-EXT-TR vs PTXA3GJ24.0000MHZ |
PTXB3GJR24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 4 PIN | MtronPTI | H130A-24.000-18-2030-EXT-TR vs PTXB3GJR24.0000MHZ |
PTXB2GJR24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 4 PIN | MtronPTI | H130A-24.000-18-2030-EXT-TR vs PTXB2GJR24.0000MHZ |
PTXA3GJR24.0000MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, HC-49/US, SMD, 4 PIN | MtronPTI | H130A-24.000-18-2030-EXT-TR vs PTXA3GJR24.0000MHZ |