Part Details for H130A-24.000-8-2030-TR by Raltron Electronics Corporation
Overview of H130A-24.000-8-2030-TR by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H130A-24.000-8-2030-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | CRYSTAL 24MHz 8pF 20PPM SMT | 0 |
|
$0.3056 / $0.3514 | RFQ |
Part Details for H130A-24.000-8-2030-TR
H130A-24.000-8-2030-TR CAD Models
H130A-24.000-8-2030-TR Part Data Attributes
|
H130A-24.000-8-2030-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H130A-24.000-8-2030-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | 8 TO 32PF LOAD CAPACITANCE AVAILABLE | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 8 MHz | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 1.1mm | |
Series Resistance | 20 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |