Part Details for H130SA-8.000-8-50150-EXT2-TR by Raltron Electronics Corporation
Overview of H130SA-8.000-8-50150-EXT2-TR by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501501XA | Renesas Electronics Corporation | CMOS Serial Controller Interface | |
85015013A | Renesas Electronics Corporation | CMOS Serial Controller Interface | |
95278-501-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 50 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating |
Price & Stock for H130SA-8.000-8-50150-EXT2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-H130SA-8.000-8-50150-EXT2-TRCT-ND
|
DigiKey | CRYSTAL 8.0000MHZ 8PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5943 / $1.0500 | Buy Now |
Part Details for H130SA-8.000-8-50150-EXT2-TR
H130SA-8.000-8-50150-EXT2-TR CAD Models
H130SA-8.000-8-50150-EXT2-TR Part Data Attributes
|
H130SA-8.000-8-50150-EXT2-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H130SA-8.000-8-50150-EXT2-TR
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm X 3.2mm X 0.9mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |