Part Details for H1338NL by Pulse Electronics Corporation
Overview of H1338NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for H1338NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 167 |
|
$6.3141 / $11.4801 | Buy Now |
Part Details for H1338NL
H1338NL CAD Models
H1338NL Part Data Attributes:
|
H1338NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H1338NL
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-T Application(s), 1:1; 1:1, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | COMPATIBLE WITH BROADCOM; INTEL; ICS; TDK; MIRCEL & NATIONAL SEMICONDUCTOR | |
Application | 10/100 BASE-T | |
Height | 5.8 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 9.91 mm |