Part Details for H13K-64.000-18-30T-EXT-T by Raltron Electronics Corporation
Overview of H13K-64.000-18-30T-EXT-T by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KRM55WR71H476MH13K | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 47μF±20% | |
KRM55QR71H226KH13K | Murata Manufacturing Co Ltd | X7R (EIA) 50Vdc 22μF±10% | |
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Price & Stock for H13K-64.000-18-30T-EXT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1996 |
|
RFQ |