There are no models available for this part yet.
Overview of H155A00.00B100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA91L8200B-100CEY | Renesas Electronics Corporation | PowerPC to PCI Bus Switch | |
CA91L8200B-100CE | Renesas Electronics Corporation | PowerPC to PCI Bus Switch | |
SIT3521AI-2C130-0B10.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for H155A00.00B100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H155A00.00B100
|
TME | Wire: coaxial, H155,RG58, 1x16AWG, stranded, Cu, PVC, grey, 100m Min Qty: 5 | 0 |
|
$2.2900 / $3.5200 | RFQ |
CAD Models for H155A00.00B100 by Belden Inc
Part Data Attributes for H155A00.00B100 by Belden Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BELDEN INC
|
Reach Compliance Code
|
unknown
|