Part Details for H2.4-2P-SF085MC1-A-24IN by Hirose Electric Co Ltd
Overview of H2.4-2P-SF085MC1-A-24IN by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2.4-2P-SF085MC1-A-24IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-H2.4-2P-SF085MC1-A-24IN-ND
|
DigiKey | CBL ASSY 2.4MM PLUG TO PLUG 24" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
13 In Stock |
|
$165.2260 / $186.3400 | Buy Now |
DISTI #
798-H242PSF085MC1A24
|
Mouser Electronics | RF Cable Assemblies RoHS: Compliant | 16 |
|
$165.7600 / $186.3200 | Buy Now |
|
Future Electronics | 2.4mm Series 6 Inch Lenght 24 Ghz IEC Standard Compliant Coaxial Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 10Bag |
|
$177.9900 / $186.8900 | Buy Now |
DISTI #
66428486
|
Verical | H2.4-2P-SF085MC1-A-24IN Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 6 |
|
$215.2470 / $237.0909 | Buy Now |