Part Details for H2017T by Pulse Electronics Corporation
Overview of H2017T by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for H2017T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Quest Components | 153 |
|
$37.7580 / $48.7200 | Buy Now |
Part Details for H2017T
H2017T CAD Models
H2017T Part Data Attributes
|
H2017T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H2017T
Pulse Electronics Corporation
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | 10/100 BASE-TX; ETHERNET | |
Height | 7.11 mm | |
Isolation Voltage | 1500 V | |
Length | 28.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1; 1:1 | |
Width | 12.19 mm |