Part Details for H20210800000G by Anytek Technology Corporation Ltd
Overview of H20210800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H20210800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H20210800000G-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 10MM PCB Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8317 | Buy Now |
DISTI #
71867861
|
RS | TerminalBlock, EZ-5.0811PGreen, flange, ZincB-Mclamp, | Amphenol - Anytek H20210800000G RoHS: Not Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 | RFQ |
DISTI #
ANYH20210800000G
|
Heilind Electronics | H2 -10.0 -2P GREY BODY GREY C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7570 / $1.5840 | Buy Now |
DISTI #
ANYH20210800000G
|
Interstate Connecting Components | H2 -10.0 -2P GREY BODY GREY C | 0 |
|
Buy Now |