H2102B01
Harwin
Description: PCB Terminal

Overview of H2102B01 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Medical Imaging

Price & Stock for H2102B01 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 55M6441
Newark Terminal, Turret, Through Hole, Insulation:Non Insulated, Mounting Hole Dia:1.87Mm, Terminal Plating:Tin, Overall Length:9.77Mm, Length - Below Flange:6.35Mm, Product Range:-, Board Thickness:2.4Mm, Connector Type:Turret Rohs Compliant: Yes |Harwin H2102B01 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.1300
$0.1300 Buy Now
DISTI # 952-1435-ND
DigiKey CONN PC PIN CIRC 0.038DIA TIN Min Qty: 20000 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 20,000 $0.1309
$0.1309 Buy Now
DISTI # 855-H2102B01
Mouser Electronics Circuit Board Hardware - PCB 0.95mm TERMINAL PIN TIN RoHS: Compliant 0
  • 20,000 $0.1290
  • 50,000 $0.1270
$0.1270 / $0.1290 Order Now
DISTI # H2102B01
Avnet Abacus �0.95mm Terminal Pin, Below-board design, for 2.4mm panel thickness (Alt: H2102B01) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for H2102B01 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for H2102B01 by Harwin

H2102B01
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Harwin
Terminal and Terminal Block Type
PCB TERMINAL
Want to compare parts?
  1. H2102B01
    Harwin
    PCB Terminal
    VS

Related Parts for H2102B01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H2102B01 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H2102B01 by Harwin

Select Manufacturer
Which Manufacturer of H2102B01 would you like to use for your alert(s)?
  • Please alert me when H2102B01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H2102B01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H2102B01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H2102B01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H2102B01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H2102B01 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: