-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, 34.248mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y3317
|
Newark | Terminal Pin Rohs Compliant: Yes |Harwin H2106B01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
DISTI #
H2106B01-ND
|
DigiKey | TERMINAL PIN Min Qty: 20000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1718 | Buy Now |
DISTI #
855-H2106B01
|
Mouser Electronics | Circuit Board Hardware - PCB TERMINAL PIN RoHS: Compliant | 0 |
|
$0.1670 / $0.1700 | Order Now |
DISTI #
H2106B01
|
Avnet Abacus | �0.80mm Terminal Pin, Below-board design, for 2.4mm panel thickness (Alt: H2106B01) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H2106B01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H2106B01
Harwin
PCB Terminal, 34.248mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Cross Section | 34.248 mm2 |