Part Details for H21110800000G by Anytek Technology Corporation Ltd
Overview of H21110800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H21110800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H21110800000G-ND
|
DigiKey | TERM BLOCK 11POS 45DEG 10MM PCB Min Qty: 2002 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9418 | Buy Now |
DISTI #
71867879
|
RS | TerminalBlock, EZ-5.015PGreen, flange, ZincB-Mclamp, | Amphenol - Anytek H21110800000G RoHS: Not Compliant Min Qty: 2002 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5600 | RFQ |
DISTI #
ANYH21110800000G
|
Heilind Electronics | H2 -10.0 -11P GREY BODY GREY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 10A - 10-24 AWG - 10.0mm Pitch - 11 Pole - Grey Body Grey cover contact with bright Tin-plated wire guard with stainless steel NL66 RoHS: Compliant | 0 |
|
$3.9200 / $11.0100 | Buy Now |
DISTI #
ANYH21110800000G
|
Interstate Connecting Components | H2 -10.0 -11P GREY BODY GREY | 0 |
|
Buy Now |