-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0181
|
Newark | Terminal, Turret, 1.14Mm, Non Insulated Rohs Compliant: Yes |Harwin H2174-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1967 |
|
$0.1490 / $0.3190 | Buy Now |
DISTI #
90M0459
|
Newark | Terminal, Turret, Through Hole, Insulation:Non Insulated, Mounting Hole Dia:1.14Mm, Terminal Plating:Tin, Overall Length:6.43Mm, Length - Below Flange:1.6Mm, Product Range:-, Board Thickness:1.6Mm, Connector Type:Turret Rohs Compliant: Yes |Harwin H2174-01 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 | Buy Now |
DISTI #
952-1444-ND
|
DigiKey | CONN PC PIN CIRC 0.041DIA TIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
16458 In Stock |
|
$0.1275 / $0.2700 | Buy Now |
DISTI #
855-H2174-01
|
Mouser Electronics | Circuit Board Hardware - PCB 1mm TERMINAL PIN RoHS: Compliant | 3740 |
|
$0.1270 / $0.2700 | Buy Now |
DISTI #
H2174-01
|
TTI | Circuit Board Hardware - PCB 1mm TERMINAL PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1260 | Buy Now |
DISTI #
H2174-01
|
Avnet Abacus | �1mm Terminal Pin, 4.3mm high, for 1.6mm panel thickness, tin (Alt: H2174-01) RoHS: Compliant Min Qty: 3500 Package Multiple: 500 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3932921
|
element14 Asia-Pacific | TERMINAL, TURRET, 1.14MM, NON INSULATED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2180 / $0.2845 | Buy Now |
DISTI #
3932921
|
Farnell | TERMINAL, TURRET, 1.14MM, NON INSULATED RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 1967 |
|
$0.2330 / $0.3783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H2174-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H2174-01
Harwin
PCB Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |