-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4619
|
Newark | Terminal, Turret, 1.14Mm Rohs Compliant: Yes |Harwin H2176-01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2780 |
|
$0.1400 / $0.2400 | Buy Now |
DISTI #
90M0461
|
Newark | Terminal, Turret, Through Hole, Insulation:Non Insulated, Mounting Hole Dia:1.14Mm, Terminal Plating:Tin, Overall Length:11.64Mm, Length - Below Flange:1.6Mm, Product Range:-, Board Thickness:1.6Mm, Connector Type:Turret Rohs Compliant: Yes |Harwin H2176-01 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 | Buy Now |
DISTI #
952-1446-ND
|
DigiKey | CONN PC PIN CIRC 0.041DIA TIN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1036 In Stock |
|
$0.1260 / $0.2900 | Buy Now |
DISTI #
855-H2176-01
|
Mouser Electronics | Circuit Board Hardware - PCB 1mm TERMINAL PIN RoHS: Compliant | 4943 |
|
$0.1010 / $0.2900 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 459 |
|
$0.2194 / $0.7313 | Buy Now |
|
Quest Components | 367 |
|
$0.1950 / $0.9750 | Buy Now | |
DISTI #
H2176-01
|
Avnet Abacus | �1mm Terminal Pin, 9.5mm high, for 1.6mm panel thickness, tin (Alt: H2176-01) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Plugin Connector Accessories ROHS | 35 |
|
$0.1723 / $0.3065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H2176-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H2176-01
Harwin
PCB Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |