-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H2176-05-ND
|
DigiKey | CONN PC PIN CIRC 0.041DIA GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2069 / $0.4800 | Buy Now |
DISTI #
855-H2176-05
|
Mouser Electronics | Circuit Board Hardware - PCB 1mm TERMINAL PIN RoHS: Compliant | 0 |
|
$0.1870 / $0.4300 | Order Now |
DISTI #
H2176-05
|
Avnet Abacus | �1mm Terminal Pin, 9.5mm high, for 1.6mm panel thickness, gold (Alt: H2176-05) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H2176-05
Harwin
Buy Now
Datasheet
|
Compare Parts:
H2176-05
Harwin
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal and Terminal Block Type | PCB TERMINAL |