-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9608
|
Newark | Pcb Test Point, 1.75Mm Dia, Gold, 9.5Mm, Product Range:-, Connector Colour:-, Connector Mounting:Pcb Mount, Mounting Hole Dia:1.9Mm, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harwin H2183-05 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2517 |
|
$0.1800 | Buy Now |
DISTI #
952-H2183-05-ND
|
DigiKey | CONN PIN 1.75MM DIA GOLD 9.5MM Min Qty: 1 Lead time: 6 Weeks Container: Bag |
16955 In Stock |
|
$0.3015 / $0.6400 | Buy Now |
DISTI #
855-H2183-05
|
Mouser Electronics | Terminals 1.75MM TERMINAL PIN GOLD PLATED 9.5mm RoHS: Compliant | 465 |
|
$0.3010 / $0.6400 | Buy Now |
DISTI #
H2183-05
|
TTI | Terminals 1.75MM TERMINAL PIN GOLD PLATED 9.5mm pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 2000 In Stock |
|
$0.3260 / $0.6170 | Buy Now |
DISTI #
H2183-05
|
Avnet Abacus | Contact PIN Solder ST Through Hole Bulk (Alt: H2183-05) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy