Part Details for H21A2 by Freescale Semiconductor
Overview of H21A2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H21A2
H21A2 CAD Models
H21A2 Part Data Attributes
|
H21A2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
H21A2
Freescale Semiconductor
IC,PHOTO GAP DETECTOR,1-CHANNEL,GAP-1A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Circuit Type | Transistor | |
Surface Mount | NO |