There are no models available for this part yet.
Overview of H2260FNLT by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Communication and Networking
Automotive
Price & Stock for H2260FNLT by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H2260FNLT-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
H2260FNLT
|
Avnet Americas | MDL,SIN,100P,1:1,SMT,TR, - Tape and Reel (Alt: H2260FNLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | Active Part but Not Recommended for New Designs, use H2260NLT (same form, fit, function) RoHS: Compliant | 0 |
|
$2.0500 / $2.4000 | Buy Now | ||
Quest Components | 532 |
|
$4.9290 / $9.8580 | Buy Now | |||
DISTI #
000000000004045498
|
Sager | Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port | 0 |
|
Buy Now |
CAD Models for H2260FNLT by Pulse Electronics Corporation
Part Data Attributes for H2260FNLT by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
LENGTH DIMENSION INCLUDES TERMINAL ALSO
|
Application
|
GENERAL PURPOSE
|
Approvals
|
UL
|
Height
|
5.99 mm
|
Insertion Loss
|
1.2 dB
|
Isolation Voltage
|
1500 V
|
Length
|
12.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TAPE & REEL
|
Primary Inductance
|
350 µH
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1
|
Width
|
9.09 mm
|