Part Details for H24B-TS-PG21 by TE Connectivity
Overview of H24B-TS-PG21 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208ACPG2-18E-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for H24B-TS-PG21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1210240121-000
|
TTI | Heavy Duty Power Connectors Low Construction PG21 Side Entry Grey RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 7 Container: Bulk | Americas - 0 |
|
$7.4600 / $8.8300 | Buy Now |
Part Details for H24B-TS-PG21
H24B-TS-PG21 CAD Models
H24B-TS-PG21 Part Data Attributes
|
H24B-TS-PG21
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
H24B-TS-PG21
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |