Part Details for H250A-FREQ-13-3OT-EXT-T-STBY2-TOL1 by Raltron Electronics Corporation
Overview of H250A-FREQ-13-3OT-EXT-T-STBY2-TOL1 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H250A-FREQ-13-3OT-EXT-T-STBY2-TOL1
H250A-FREQ-13-3OT-EXT-T-STBY2-TOL1 CAD Models
H250A-FREQ-13-3OT-EXT-T-STBY2-TOL1 Part Data Attributes
|
H250A-FREQ-13-3OT-EXT-T-STBY2-TOL1
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H250A-FREQ-13-3OT-EXT-T-STBY2-TOL1
Raltron Electronics Corporation
Parallel - 3Rd Overtone Quartz Crystal, 3.579545MHz Min, 60MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 300 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 13 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 60 MHz | |
Operating Frequency-Min | 3.579545 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.8XB5.5XH2.5 (mm)/L0.465XB0.216XH0.098 (inch) | |
Surface Mount | YES |