Part Details for H26M52208FPR by SK Hynix Inc
Results Overview of H26M52208FPR by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
H26M52208FPR Information
H26M52208FPR by SK Hynix Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for H26M52208FPR
H26M52208FPR CAD Models
H26M52208FPR Part Data Attributes
|
H26M52208FPR
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
H26M52208FPR
SK Hynix Inc
Flash, 16GX8, PBGA153, FBGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 200 MHz | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 137438953472 bit | |
Memory IC Type | Embedded MMC | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | EMMC 5.1 | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NAND TYPE | |
Width | 11.5 mm | |
Write Protection | SOFTWARE |
H26M52208FPR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the H26M52208FPR is 0°C to 95°C.
-
To ensure signal integrity and reduce noise, use a well-designed PCB with controlled impedance, add decoupling capacitors, and use a clock signal with a low jitter.
-
The recommended voltage for the H26M52208FPR is 1.2V ± 0.06V.
-
Refresh commands should be issued at a rate of at least one refresh command every 64ms, with a maximum of 8 refresh commands every 32ms.
-
The maximum current consumption of the H26M52208FPR is 1.4A (IDD0) and 0.5A (IDD3N) during operation.