-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 128MX8, 20ns, PDSO48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 190 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$5.0000 / $7.6900 | Buy Now |
|
Win Source Electronics | NAND Flash Serial 3.3V 1G-bit 128M x 8 48-Pin TSOP-I | 5395 |
|
$3.6120 / $5.4170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H27U1G8F2BTR-BC
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
H27U1G8F2BTR-BC
SK Hynix Inc
Flash, 128MX8, 20ns, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Hynix | |
Access Time-Max | 20 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 48 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 2K words | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 128K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | SLC NAND TYPE |
This table gives cross-reference parts and alternative options found for H27U1G8F2BTR-BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H27U1G8F2BTR-BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
K9F1G08U0A-VIB00 | Samsung Semiconductor | Check for Price | Flash, 128MX8, 20ns, PDSO48, 12 X 17 MM, 0.70 MM PITCH, PLASTIC, WSOP1-48 | H27U1G8F2BTR-BC vs K9F1G08U0A-VIB00 |
K9F1G08U0A-YIB00 | Samsung Semiconductor | Check for Price | Flash, 128MX8, 20ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | H27U1G8F2BTR-BC vs K9F1G08U0A-YIB00 |
K9F1G08U0A-YCB00 | Samsung Semiconductor | Check for Price | Flash, 128MX8, 20ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | H27U1G8F2BTR-BC vs K9F1G08U0A-YCB00 |
K9F1G08U0A-FIB00 | Samsung Semiconductor | Check for Price | Flash, 128MX8, 20ns, PDSO48, 12 X 17 MM, 0.70 MM HEIGHT, LEAD FREE, PLASTIC, WSOP1-48 | H27U1G8F2BTR-BC vs K9F1G08U0A-FIB00 |
K9F1G08U0A-JIB00 | Samsung Semiconductor | Check for Price | Flash, 128MX8, 20ns, PBGA63, 9.50 X 12 MM, LEAD FREE, FBGA-63 | H27U1G8F2BTR-BC vs K9F1G08U0A-JIB00 |
K9F1G08U0A-PCB00 | Samsung Semiconductor | Check for Price | Flash, 128MX8, 20ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | H27U1G8F2BTR-BC vs K9F1G08U0A-PCB00 |