Part Details for H2L13-2N-2 by Panduit Corp
Overview of H2L13-2N-2 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2L13-2N-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0287
|
Newark | Premium Cast Copper Mechanical Connector, Premium Dual Barrel Lug, Type H2L, #1 To 2/0 Awg Stranded Wire, 1/2" Bolt Hole Size, 1.75" Hole Spacing, Nema Hole Sizes And Spacing Rohs Compliant: Yes |Panduit H2L13-2N-2 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-21534-ND
|
DigiKey | CONN TERM RECT LUG 2/0-1AWG #1/2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$99.8300 | Buy Now |
DISTI #
71790388
|
RS | Two-hole, copper, two barrel lug, #1 STR - 2/0 STR, 1/2 (12.7mm) stud hole. | Panduit H2L13-2N-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.5400 / $153.8500 | RFQ |
DISTI #
000000000000622467
|
Sager | Terminals Copp MECH Lug 2 Hole 2 Barrel | 0 |
|
Buy Now |
Part Details for H2L13-2N-2
H2L13-2N-2 CAD Models
H2L13-2N-2 Part Data Attributes
|
H2L13-2N-2
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
H2L13-2N-2
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |