Part Details for H2L4-2N-X by Panduit Corp
Overview of H2L4-2N-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H2L4-2N-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0290
|
Newark | Premium Cast Copper Mechanical Connector, Premium Dual Barrel Lug, Type H2L, #8 Awg Solid To #4 Awg Stranded Wire, 1/2" Bolt Hole Size, 1.75" Hole Spacing, Nema Hole Sizes And Spacing Rohs Compliant: Yes |Panduit H2L4-2N-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-21535-ND
|
DigiKey | CONN TERM RECT LUG 4-8 AWG #1/2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$58.4200 | Buy Now |
DISTI #
71790391
|
RS | Two-hole, copper, two barrel lug, #8 SOL - #4 STR, 1/2 (12.7mm) stud hole. | Panduit H2L4-2N-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$66.8800 | Buy Now |
DISTI #
000000000000622470
|
Sager | Terminals Copp MECH Lug 2 Hole 2 Barrel | 0 |
|
Buy Now |
Part Details for H2L4-2N-X
H2L4-2N-X CAD Models
H2L4-2N-X Part Data Attributes
|
H2L4-2N-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
H2L4-2N-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 4 AWG |