Part Details for H30200800000G by Anytek Technology Corporation Ltd
Overview of H30200800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H30200800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H30200800000G-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 5MM PCB Min Qty: 2160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4467 | Buy Now |
DISTI #
71867886
|
RS | TerminalBlock, EZ-5.017PGreenW-Oflange, ZincB-Mclamp, | Amphenol - Anytek H30200800000G RoHS: Not Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4740 / $2.5500 | RFQ |
DISTI #
ANYH30200800000G
|
Heilind Electronics | H3 -5.0 -2P GREY BODY GREY CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 10A - 12-28 AWG - 5.0mm Pitch - 2 Pole - Grey Body Grey cover contact with bright Tin-plated wire guard with stainless steel NL66 RoHS: Compliant | 0 |
|
$0.4185 / $0.6100 | Buy Now |
DISTI #
ANYH30200800000G
|
Interstate Connecting Components | H3 -5.0 -2P GREY BODY GREY CO | 0 |
|
Buy Now |