Part Details for H30220800000G by Anytek Technology Corporation Ltd
Overview of H30220800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H30220800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H30220800000G-ND
|
DigiKey | TERM BLOCK 2POS 45DEG 10MM PCB Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5506 | Buy Now |
DISTI #
71867888
|
RS | TerminalBlock, EZ-5.0818PGreen(RAL6018-T)W-Oflange, ZincB-Mclamp, | Amphenol - Anytek H30220800000G RoHS: Not Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 / $2.5670 | RFQ |
DISTI #
ANYH30220800000G
|
Heilind Electronics | H3 - 10.0 - 2P NL66 GREY BO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 10A - 12-28 AWG - 10.0mm Pitch - 2 Pole NL66 - Grey body contact with bright Tin-plated wire guard with stainless steel with baffle RoHS: Compliant | 0 |
|
$0.5160 / $0.7520 | Buy Now |
DISTI #
ANYH30220800000G
|
Interstate Connecting Components | H3 - 10.0 - 2P NL66 GREY BO | 0 |
|
Buy Now |