-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K6301
|
Newark | Vertical Throughboard Slotted Lug Rohs Compliant: Yes |Harwin H3051-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 | Buy Now |
DISTI #
952-2173-ND
|
DigiKey | TERM TURRET HOLLOW L=6.27-6.6MM Min Qty: 5000 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3266 | Buy Now |
DISTI #
855-H3051-01
|
Mouser Electronics | Terminals TERMINAL LUG RoHS: Compliant | 0 |
|
$0.2890 / $0.3230 | Order Now |
DISTI #
H3051-01
|
Avnet Abacus | Slotted Terminal Pin, 6.35mm high, �2.3mm diameter, for 1.6mm panel thickness (Alt: H3051-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H3051-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H3051-01
Harwin
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SLOTTED TERMINAL |