Part Details for H30810800000G by Anytek Technology Corporation Ltd
Overview of H30810800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H30810800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H30810800000G-ND
|
DigiKey | TERM BLOCK 8POS 45DEG 7.5MM PCB Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9629 | Buy Now |
DISTI #
71867906
|
RS | TerminalBlock, EZ-5.022PGreenW-Oflange, ZincB-Mclamp, | Amphenol - Anytek H30810800000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2200 | RFQ |
DISTI #
ANYH30810800000G
|
Heilind Electronics | H3 - 7.5 - 8P NL66 GREY BOD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.8600 / $5.0800 | Buy Now | |
DISTI #
ANYH30810800000G
|
Interstate Connecting Components | H3 - 7.5 - 8P NL66 GREY BOD | 0 |
|
Buy Now |