Part Details for H3100327092070CY by Shenzhen JingGuanghua Electronics Co Ltd
Overview of H3100327092070CY by Shenzhen JingGuanghua Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3100327092070CY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 32.768kHz 9pF 20ppm SMD3215-2P Crystals ROHS | 2985 |
|
$0.0879 / $0.1631 | Buy Now |