Part Details for H3141AAKAA by Arcolectric
Overview of H3141AAKAA by Arcolectric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3141AAKAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7478
|
Newark | Hk3141Aaww |Arcolectric (Bulgin Limited) H3141AAKAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 / $9.3000 | Buy Now |
DISTI #
28Y8413
|
Newark | Safety Interlock Switch, Dpdt, 5A, 250V, Product Range:3140 Series, Contact Configuration:Dpdt, Switch Terminals:Quick Connect, Contact Voltage Ac Max:250V, Contact Current Ac Max:5A, Ip Rating:-, Contact Voltage Dc Max:- |Arcolectric (Bulgin Limited) H3141AAKAA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4500 | Buy Now |
DISTI #
70065617
|
RS | Switch, Refrig. Door, Dpst, On-(On),5A,250Vac,0.187&0.25 In.Qc, Actuator, White | Arcolectric (Bulgin Ltd.) H3141AAKAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 1099 |
|
$3.4300 | Buy Now |
|
Onlinecomponents.com | Switch Safety Interlock N.C. DPDT Plunger 5A 250VAC Panel Mount Quick Connect RoHS: Compliant |
500 On Order |
|
$5.0600 / $11.1000 | Buy Now |
|
Master Electronics | Switch Safety Interlock N.C. DPDT Plunger 5A 250VAC Panel Mount Quick Connect RoHS: Compliant |
500 On Order |
|
$5.0600 / $11.1000 | Buy Now |