-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6092
|
Newark | Refrigerator Door Sw, Spst-Nc-Db, 2.5A Rohs Compliant: Yes |Bulgin Limited H3145CAWAEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
708-H3145CAWAEX-ND
|
DigiKey | SWITCH DETECTOR SPST-NC 5A 250V Min Qty: 500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4674 | Buy Now |
DISTI #
167-H3145CAWAEX
|
Mouser Electronics | Basic / Snap Action Switches H3145CA White Explosive Atmosphere RoHS: Compliant | 0 |
|
$4.2300 / $4.3100 | Order Now |
DISTI #
75153926
|
RS | H3145CA EX WHITE 1 | Bulgin H3145CAWAEX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6100 / $7.5700 | Buy Now |
DISTI #
H3145CAWAEX
|
TME | Switch: door, Pos: 2, SPST-NC, 5A/250VAC, Switch.method: ON-(OFF) Min Qty: 500 | 0 |
|
$4.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy