-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y3320
|
Newark | 1 Mm Pc Board Socket (Rohs) Rohs Compliant: Yes |Harwin H3165-46 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2170 | Buy Now |
DISTI #
H3165-46-ND
|
DigiKey | PCB SOCKET Min Qty: 16000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1650 | Buy Now |
DISTI #
855-H3165-46
|
Mouser Electronics | Circuit Board Hardware - PCB 1.00MM SOCKET ASSY RoHS: Compliant | 3900 |
|
$0.1580 / $0.3700 | Buy Now |
DISTI #
H3165-46
|
Avnet Abacus | PC Board Socket for �1.00mm Pin, retention feature, tin clip + tin shell (Alt: H3165-46) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H3165-46
Harwin
Buy Now
Datasheet
|
Compare Parts:
H3165-46
Harwin
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |