Part Details for H3182-01 by Harwin
Overview of H3182-01 by Harwin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for H3182-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-1466-ND
|
DigiKey | CONN PIN RCPT .035-.041 SOLDER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3545 In Stock |
|
$0.2227 / $0.4800 | Buy Now |
DISTI #
855-H3182-01
|
Mouser Electronics | Circuit Board Hardware - PCB 1 MM PC BOARD SOCKET RoHS: Compliant | 8644 |
|
$0.1870 / $0.4200 | Buy Now |
DISTI #
H3182-01
|
TTI | Circuit Board Hardware - PCB 1 MM PC BOARD SOCKET pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1780 / $0.2460 | Buy Now |
DISTI #
H3182-01
|
Avnet Abacus | PC Board Socket for �1.00mm Pin, gold clip + tin shell (Alt: H3182-01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 0 Weeks, 6 Days | Abacus - 1000 |
|
Buy Now | |
DISTI #
H3182-01
|
Avnet Asia | PC Board Socket for Ø1.00mm Pin, gold clip + tin shell (Alt: H3182-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for H3182-01
H3182-01 CAD Models
H3182-01 Part Data Attributes
|
H3182-01
Harwin
Buy Now
Datasheet
|
Compare Parts:
H3182-01
Harwin
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Harwin | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |