Part Details for H3351-82-010 by Simpson Electric
Overview of H3351-82-010 by Simpson Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3351-82-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90C1369
|
Newark | Temperature Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Resistance, Meter Range:0Ohm To 2Kohm, Digit Height:14.2Mm, Panel Cutout Height:1.77", Panel Cutout Width:3.62", Supply Voltage Min:-, Supply Voltage Max:120Vac Rohs Compliant: Na |Simpson H3351-82-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$506.7000 | Buy Now |