Part Details for H345215000 by Simpson Electric
Overview of H345215000 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H345215000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M7162
|
Newark | Voltage Meter, No. Of Digits/Alpha:4-1/2, Meter Function:Dc Voltage, Meter Range:0V To 600V, Digit Height:14.2Mm, Panel Cutout Height:44.96Mm, Panel Cutout Width:91.95Mm, Supply Voltage Min:85Vac, Supply Voltage Max:250Vac Rohs Compliant: Na |Simpson H345215000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$516.4200 | Buy Now |
DISTI #
529-H345215000
|
Mouser Electronics | Digital Panel Meters 4.5,85-250V,600VDC | 0 |
|
$430.6900 / $516.4200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$402.4000 / $414.7200 | Buy Now |