Part Details for H3CA-A-306 by OMRON Corporation
Overview of H3CA-A-306 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3CA-A-306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-H3CA-A-306
|
Mouser Electronics | Timers H3CA W/LOCK MEC H.FOR TIME SET RoHS: Compliant | 3 |
|
$211.7600 / $230.3900 | Buy Now |
DISTI #
H3CA-A-306
|
TME | Timer, Range: 0,1s÷9990h, SPDT, 24÷240VAC, 12÷240VDC, socket Min Qty: 1 | 1 |
|
$328.4400 / $377.4600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 12 |
|
$270.2657 | Buy Now |