Part Details for H3CR-A 24-48VAC/12-4 DC48 by OMRON Corporation
Overview of H3CR-A 24-48VAC/12-4 DC48 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for H3CR-A 24-48VAC/12-4 DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7219
|
Newark | Electronic Multifunction Timer, Product Range:-, Timer Functions:On-Delay, No. Of Timing Ranges:14Ranges, Time Min:0.05S, Time Max:300H, Timer Output:1 Changeover Relay, Supply Voltage Max:48V, Current Rating Nom:5A, Height:48Mm Rohs Compliant: Yes |Omron H3CR-A 24-48VAC/12-4 DC48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$78.2000 / $109.1300 | Buy Now |
Part Details for H3CR-A 24-48VAC/12-4 DC48
H3CR-A 24-48VAC/12-4 DC48 CAD Models
H3CR-A 24-48VAC/12-4 DC48 Part Data Attributes
|
H3CR-A 24-48VAC/12-4 DC48
OMRON Corporation
Buy Now
|
Compare Parts:
H3CR-A 24-48VAC/12-4 DC48
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |