Part Details for H3CR-A8 100-240AC/100-125DC by OMRON Corporation
Overview of H3CR-A8 100-240AC/100-125DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3CR-A8 100-240AC/100-125DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3CR-A8/100-240
|
TME | Timer, 0,05s÷300h, DPDT, 250VAC/5A, Usup: 100÷240VAC, 100÷125VDC Min Qty: 1 | 6 |
|
$99.0700 / $113.8500 | Buy Now |