There are no models available for this part yet.
Overview of H3CR-A8-301 24-48AC/12-48DC by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048DC1-EVALZ | Analog Devices | ADP1048 DAUGHTERCARD | |
AD8148ACPZ-R7 | Analog Devices | Triple Diff Out Driver for Vid | |
DC2448A-C | Analog Devices | LTM4636 Demo Board - 160A Poly |
Price & Stock for H3CR-A8-301 24-48AC/12-48DC by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77353844
|
Verical | H3CR-A8-301 24-48AC/12-48DC Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$184.0720 / $203.5740 | Buy Now | |
DISTI #
H3CR-A8-301-24
|
TME | Timer, 0,1s÷600h, DPDT, 250VAC/5A, Usup: 24÷48VAC, 12÷48VDC, H3CR-A Min Qty: 1 | 3 |
|
$141.8400 / $163.0100 | Buy Now |