Part Details for H3CR-H8RL AC/DC24 M by OMRON Industrial Automation
Overview of H3CR-H8RL AC/DC24 M by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3CR-H8RL AC/DC24 M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B9249
|
Newark | Solid-State Timer, Off-Delay, 0.05-12Min, Product Range:-, Timer Functions:Off-Delay, No. Of Timing Ranges:4Ranges, Time Min:0.05Min, Time Max:12Min, Timer Output:1 Changeover Relay, Supply Voltage Max:24V, Current Rating Nom:5A Rohs Compliant: Yes |Omron Industrial Automation H3CR-H8RL AC/DC24 M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$123.2600 / $172.7400 | Buy Now |
DISTI #
Z9601-ND
|
DigiKey | RELAY TIME DELAY 12MIN 5A 250V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$88.9056 / $114.3100 | Buy Now |