Part Details for H3CRFN300AC100240 by OMRON Industrial Automation
Overview of H3CRFN300AC100240 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3CRFN300AC100240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-H3CRFN300AC100240-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$111.2000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 100V to 240VAC 5A DPDT (48x48x70.4)mm Plug-In Time Delay Relay |
35 In Stock |
|
$81.1500 / $114.6200 | Buy Now |
|
Master Electronics | Electromechanical Relay 100V to 240VAC 5A DPDT (48x48x70.4)mm Plug-In Time Delay Relay |
35 In Stock |
|
$81.1500 / $114.6200 | Buy Now |