Part Details for H3DS-MLC AC24-230/DC24-48 by OMRON Corporation
Overview of H3DS-MLC AC24-230/DC24-48 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM188D70E226ME36D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GRM022C71A472KE19L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM033C81A224KE01W | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for H3DS-MLC AC24-230/DC24-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3DSMLCAC24230DC24
|
Avnet Americas | 17.5 MM TIMER CAGE CLAMP - Bulk (Alt: H3DSMLCAC24230DC24) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.7112 / $84.6216 | Buy Now |
DISTI #
653-H3DSMLCAC2423024
|
Mouser Electronics | Timers 17.5 mm Timer Cage C lamp RoHS: Not Compliant | 6 |
|
$86.5100 / $103.1900 | Buy Now |