Part Details for H3DSMLAC24230DC2448 by OMRON Industrial Automation
Overview of H3DSMLAC24230DC2448 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3DSMLAC24230DC2448
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C7019
|
Newark | Timer, Supply Voltage Min:24V, Supply Voltage Max:230V, Time Min:0.1S, Time Max:120H, Panel Cutout Height:80Mm, Panel Cutout Width:17.5Mm, Product Range:H3Ds-M Series Rohs Compliant: Yes |Omron Industrial Automation H3DSMLAC24230DC2448 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.1500 / $119.1800 | Buy Now |
|
Onlinecomponents.com | SPDT Time Delay Relays 24VAC/24VDC 230VAC/48VDC RoHS: Compliant |
33 In Stock 15 Factory Stock |
|
$72.2100 / $86.5600 | Buy Now |
|
Master Electronics | SPDT Time Delay Relays 24VAC/24VDC 230VAC/48VDC RoHS: Compliant |
33 In Stock 15 Factory Stock |
|
$72.2100 / $86.5600 | Buy Now |