Part Details for H3DT-HDL 200-240VAC by OMRON Corporation
Overview of H3DT-HDL 200-240VAC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3DT-HDL 200-240VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3DT-HDL
|
TME | Timer, 1÷120s, SPDT, 250VAC/5A, Usup: 200÷240VAC, -20÷60°C, PIN: 5 Min Qty: 1 | 0 |
|
$118.6400 / $136.3500 | RFQ |