-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, user-selectable full scales of ±100g/±200g
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8041
|
Newark | Accelerometer M4 |Stmicroelectronics H3LIS200DLTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15698-1-ND
|
DigiKey | ACCEL 100-200G I2C/SPI 16TFLGA Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17420 In Stock |
|
$5.1384 / $9.3400 | Buy Now |
DISTI #
H3LIS200DLTR
|
Avnet Americas | Accelerometer Triple ±100g/±200g 2.16V to 3.6V 16-Pin TFLGA T/R - Tape and Reel (Alt: H3LIS200DLTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 8000 |
|
$5.1615 / $5.3835 | Buy Now |
DISTI #
H3LIS200DLTR
|
Avnet Americas | Accelerometer Triple ±100g/±200g 2.16V to 3.6V 16-Pin TFLGA T/R - Tape and Reel (Alt: H3LIS200DLTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.8285 / $5.4945 | Buy Now |
DISTI #
H3LIS200DLTR
|
Avnet Americas | Accelerometer Triple ±100g/±200g 2.16V to 3.6V 16-Pin TFLGA T/R - Bulk (Alt: H3LIS200DLTR) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
511-H3LIS200DLTR
|
Mouser Electronics | Accelerometers Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, RoHS: Compliant | 3066 |
|
$4.9200 / $9.3400 | Buy Now |
|
STMicroelectronics | Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, user-selectable full scales of ±, 100g/±, 200g RoHS: Compliant Min Qty: 1 | 3066 |
|
$5.4400 / $9.1500 | Buy Now |
|
Future Electronics | Industrial Ultra Low Power 3-Axis Accelerometer Digital I2C/SPI Serial interface RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 20000Reel |
|
$5.1800 | Buy Now |
DISTI #
H3LIS200DLTR
|
Avnet Americas | Accelerometer Triple ±100g/±200g 2.16V to 3.6V 16-Pin TFLGA T/R - Tape and Reel (Alt: H3LIS200DLTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 8000 |
|
$5.1615 / $5.3835 | Buy Now |
DISTI #
H3LIS200DLTR
|
Avnet Americas | Accelerometer Triple ±100g/±200g 2.16V to 3.6V 16-Pin TFLGA T/R - Bulk (Alt: H3LIS200DLTR) RoHS: Compliant Min Qty: 25 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
H3LIS200DLTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
H3LIS200DLTR
STMicroelectronics
Ultra low power 3-axis accelerometer, SPI/I2C digital output MEMS motion sensor, user-selectable full scales of ±100g/±200g
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFLGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.16 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |