Part Details for H3Y-2 AC24 60S by OMRON Industrial Automation
Overview of H3Y-2 AC24 60S by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3Y-2 AC24 60S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3Y-2AC2460S-ND
|
DigiKey | RELAY TIME DELAY 60SEC 5A 250V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.1500 | Buy Now |
DISTI #
OMIH3Y-2 AC24 60S
|
Heilind Electronics | Americas - 0 in Stock |
|
$114.3692 / $148.6800 | Buy Now |