Part Details for H3Y-2 DC12 60S by OMRON Corporation
Overview of H3Y-2 DC12 60S by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for H3Y-2 DC12 60S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3Y2DC1260S
|
Avnet Americas | Relay Time Delay DPDT 0s to 60s 12VDC Surface/DIN-Track Mount - Bulk (Alt: H3Y2DC1260S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$106.0668 / $126.9324 | Buy Now |
DISTI #
653-H3Y-2DC1260SOMS
|
Mouser Electronics | Timers Mini Timer 60S RoHS: Not Compliant | 0 |
|
$116.8400 / $141.8600 | Order Now |
Part Details for H3Y-2 DC12 60S
H3Y-2 DC12 60S CAD Models
H3Y-2 DC12 60S Part Data Attributes
|
H3Y-2 DC12 60S
OMRON Corporation
Buy Now
|
Compare Parts:
H3Y-2 DC12 60S
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |