Part Details for H3Y-2-B AC100-120 30S by OMRON Corporation
Overview of H3Y-2-B AC100-120 30S by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for H3Y-2-B AC100-120 30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3Y2BAC10012030S
|
Avnet Americas | TMR DPDT BLACK 30 SEC - Bulk (Alt: H3Y2BAC10012030S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.3972 / $93.8196 | Buy Now |
DISTI #
653-H3Y2BAC10012030S
|
Mouser Electronics | Timers Tmr DPDT Black 30 sec | 1 |
|
$99.6000 / $111.0300 | Buy Now |
Part Details for H3Y-2-B AC100-120 30S
H3Y-2-B AC100-120 30S CAD Models
H3Y-2-B AC100-120 30S Part Data Attributes
|
H3Y-2-B AC100-120 30S
OMRON Corporation
Buy Now
|
Compare Parts:
H3Y-2-B AC100-120 30S
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |