Part Details for H3Y-4 DC24 3H by OMRON Industrial Automation
Overview of H3Y-4 DC24 3H by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for H3Y-4 DC24 3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H3Y-4DC243H-ND
|
DigiKey | RELAY TIME DELAY 3HR 3A 250V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.5400 | Buy Now |
DISTI #
OMIH3Y-4 DC24 3H
|
Heilind Electronics | TIMER 3 HOUR H3Y4DC243H | Americas - 0 in Stock |
|
Buy Now |